
| 2110-2-00-50-00-00-07-0 | |
|---|---|
| DigiKey Part Number | 2110-200500000070-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2110-2-00-50-00-00-07-0 | 
| Description | TERM TURRET SINGLE L=5.84MM | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Turret Connector Single End 0.230" (5.84mm) Tin-Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mill-Max Manufacturing Corp. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Terminal Type | Single End | |
| Number of Turrets | Double | |
| Length - Above Board | 0.230" (5.84mm) | |
| Length - Below Flange | 0.082" (2.08mm) | |
| Length - Overall | 0.312" (7.92mm) | |
| Mounting Type | Through Hole | |
| Termination | Swage | |
| Flange Diameter | 0.070" (1.77mm) | |
| Diameter - Turret Head | 0.050" (1.27mm) | |
| Staking Side OD | 0.047" (1.19mm) | |
| Staking Side ID | 0.029" (0.74mm) | |
| Mounting Hole Diameter | 0.052" (1.32mm) | |
| Board Thickness | 0.062" (1.57mm) | |
| Contact Material | Brass Alloy | |
| Contact Finish | Tin-Lead | |
| Contact Finish Thickness | 300.0µin (7.62µm) | |
| Insulation | Non-Insulated | |
| Material - Insulation | - | |
| Insulation Color | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč | 
| 10 | 12,10900 Kč | 121,09 Kč | 
| 25 | 11,36000 Kč | 284,00 Kč | 
| 50 | 10,81500 Kč | 540,75 Kč | 
| 100 | 10,29690 Kč | 1 029,69 Kč | 
| 250 | 9,65148 Kč | 2 412,87 Kč | 
| 500 | 9,19002 Kč | 4 595,01 Kč | 
| 1 000 | 8,75121 Kč | 8 751,21 Kč | 
| 3 000 | 8,09839 Kč | 24 295,17 Kč | 
| Unit Price without VAT: | 14,36000 Kč | 
|---|---|
| Unit Price with VAT: | 17,37560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic