
210-99-628-41-001000 | |
|---|---|
DigiKey Part Number | 21099-62841001000-ND |
Manufacturer | |
Manufacturer Product Number | 210-99-628-41-001000 |
Description | CONN IC DIP SOCKET 28POS TINLEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin-Lead Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 210-99-628-41-001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,01000 Kč | 325,01 Kč |
| 14 | 269,69571 Kč | 3 775,74 Kč |
| 28 | 256,82500 Kč | 7 191,10 Kč |
| 56 | 244,56339 Kč | 13 695,55 Kč |
| 112 | 232,89571 Kč | 26 084,32 Kč |
| 252 | 219,95329 Kč | 55 428,23 Kč |
| 504 | 209,46587 Kč | 105 570,80 Kč |
| 1 008 | 199,48237 Kč | 201 078,23 Kč |
| Unit Price without VAT: | 325,01000 Kč |
|---|---|
| Unit Price with VAT: | 393,26210 Kč |


