8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-47-308-41-001000

DigiKey Part Number
ED11146-ND
Manufacturer
Manufacturer Product Number
210-47-308-41-001000
Description
CONN IC DIP SOCKET 8POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
210-47-308-41-001000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,24500 Kč152,45 Kč
2514,27880 Kč356,97 Kč
5013,59840 Kč679,92 Kč
10012,94950 Kč1 294,95 Kč
25012,13684 Kč3 034,21 Kč
50011,55688 Kč5 778,44 Kč
1 00011,00505 Kč11 005,05 Kč
2 50010,31590 Kč25 789,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč