



210-43-640-41-001000 | |
|---|---|
DigiKey Part Number | ED90112-ND |
Manufacturer | |
Manufacturer Product Number | 210-43-640-41-001000 |
Description | CONN IC DIP SOCKET 40POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 210-43-640-41-001000 Models |
Category | Features Closed Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 40 (2 x 20) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 108,58100 Kč | 1 085,81 Kč |
| 30 | 100,47533 Kč | 3 014,26 Kč |
| 50 | 96,91840 Kč | 4 845,92 Kč |
| 100 | 92,29040 Kč | 9 229,04 Kč |
| 250 | 86,51176 Kč | 21 627,94 Kč |
| 500 | 82,38482 Kč | 41 192,41 Kč |
| 1 000 | 78,45609 Kč | 78 456,09 Kč |
| 2 500 | 73,55003 Kč | 183 875,08 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |


