
210-43-324-41-001000 | |
|---|---|
DigiKey Part Number | ED90108-ND |
Manufacturer | |
Manufacturer Product Number | 210-43-324-41-001000 |
Description | CONN IC DIP SOCKET 24POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 210-43-324-41-001000 Models |
Category | Features Closed Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 24 (2 x 12) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 16 | 66,57688 Kč | 1 065,23 Kč |
| 32 | 63,40094 Kč | 2 028,83 Kč |
| 64 | 60,37250 Kč | 3 863,84 Kč |
| 112 | 58,03321 Kč | 6 499,72 Kč |
| 256 | 54,74328 Kč | 14 014,28 Kč |
| 512 | 52,13082 Kč | 26 690,98 Kč |
| 1 008 | 49,69943 Kč | 50 097,03 Kč |
| 2 512 | 46,60135 Kč | 117 062,59 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |


