20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-13-320-41-001000

DigiKey Part Number
21013-32041001000-ND
Manufacturer
Manufacturer Product Number
210-13-320-41-001000
Description
CONN IC DIP SOCKET 20POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
210-13-320-41-001000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
Mill-Max Manufacturing Corp.
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Gold
Part Status
Active
Contact Finish Thickness - Post
10.0µin (0.25µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Brass Alloy
Number of Positions or Pins (Grid)
20 (2 x 10)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Termination Post Length
0.125" (3.18mm)
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1415,97000 Kč415,97 Kč
20336,61900 Kč6 732,38 Kč
40320,55025 Kč12 822,01 Kč
60311,51233 Kč18 690,74 Kč
100300,48980 Kč30 048,98 Kč
260280,91769 Kč73 038,60 Kč
500268,26582 Kč134 132,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:415,97000 Kč
Unit Price with VAT:503,32370 Kč