
2000-1-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | 54-2000-1-15-20-75-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 2000-1-15-20-75-14-11-0 |
Description | SMT SPRING-LOADED PIN WITH POINT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.177" (4.50mm) | |
Recommended Working Height | 0.150" (3.80mm) | |
Minimum Working Height | 0.106" (2.70mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 13,66100 Kč | 136,61 Kč |
| 25 | 12,80680 Kč | 320,17 Kč |
| 50 | 12,19640 Kč | 609,82 Kč |
| 100 | 11,61120 Kč | 1 161,12 Kč |
| 250 | 10,88368 Kč | 2 720,92 Kč |
| 500 | 10,36334 Kč | 5 181,67 Kč |
| 1 000 | 9,86845 Kč | 9 868,45 Kč |
| 3 000 | 9,13240 Kč | 27 397,20 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |


