
1974-0-01-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1974-0-01-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1974-0-01-15-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.054" (1.37mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.400" (10.16mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.077" (1.96mm) |
Series | Mounting Hole Diameter 0.057" (1.45mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit, Knurled |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Wire | Contact Material Brass Alloy |
Pin Size - Above Flange 0.054" (1.37mm) Dia | Contact Finish Gold |
Length - Above Flange 0.380" (9.65mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,07047 Kč | 15 070,47 Kč |
| Unit Price without VAT: | 15,07047 Kč |
|---|---|
| Unit Price with VAT: | 18,23527 Kč |

