
1959-1-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1959-1-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1959-1-00-15-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Gold 0.090" (2.29mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.288" (7.32mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.125" (3.18mm) |
Series | Mounting Hole Diameter 0.098" (2.49mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.090" (2.29mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.094" (2.39mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.016" (0.41mm) | Base Product Number |
Length - Below Flange 0.242" (6.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 25 | 23,25720 Kč | 581,43 Kč |
| 50 | 22,14440 Kč | 1 107,22 Kč |
| 100 | 21,08830 Kč | 2 108,83 Kč |
| 250 | 19,76584 Kč | 4 941,46 Kč |
| 500 | 18,82218 Kč | 9 411,09 Kč |
| 1 000 | 17,92368 Kč | 17 923,68 Kč |
| 3 000 | 16,58709 Kč | 49 761,27 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |


