
1946-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED1360-ND |
Manufacturer | |
Manufacturer Product Number | 1946-0-00-15-00-00-03-0 |
Description | TARGET PIN SOLDERTAIL FLAT FACE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.230" (5.84mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.125" (3.18mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Gold |
Pin Size - Above Flange 0.030" (0.76mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.110" (2.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 25 | 5,24120 Kč | 131,03 Kč |
| 50 | 4,98920 Kč | 249,46 Kč |
| 100 | 4,74970 Kč | 474,97 Kč |
| 250 | 4,45240 Kč | 1 113,10 Kč |
| 500 | 4,23950 Kč | 2 119,75 Kč |
| 1 000 | 4,03687 Kč | 4 036,87 Kč |
| 3 000 | 3,73554 Kč | 11 206,62 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



