
1941-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 1941-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1941-0-00-15-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | - | |
Pin Size - Below Flange | 0.072" (1.83mm) Dia | |
Length - Above Flange | 0.110" (2.79mm) | |
Length - Below Flange | 0.059" (1.50mm) | |
Length - Overall | 0.169" (4.29mm) | |
Flange Diameter | 0.058" (1.47mm) | |
Mounting Hole Diameter | 0.056" (1.42mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 14,23000 Kč | 142,30 Kč |
| 25 | 13,34560 Kč | 333,64 Kč |
| 50 | 12,70580 Kč | 635,29 Kč |
| 100 | 12,09740 Kč | 1 209,74 Kč |
| 250 | 11,33836 Kč | 2 834,59 Kč |
| 500 | 10,79696 Kč | 5 398,48 Kč |
| 1 000 | 10,28124 Kč | 10 281,24 Kč |
| 3 000 | 9,51432 Kč | 28 542,96 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |


