
160-10-316-00-001000 | |
|---|---|
DigiKey Part Number | 16010-31600001000-ND |
Manufacturer | |
Manufacturer Product Number | 160-10-316-00-001000 |
Description | CONN HDR DIP SLOT 16POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position DIP, DIL - Header Connector Slotted Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Slotted | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,47000 Kč | 458,47 Kč |
| 25 | 365,31000 Kč | 9 132,75 Kč |
| 100 | 331,28280 Kč | 33 128,28 Kč |
| 500 | 295,76008 Kč | 147 880,04 Kč |
| Unit Price without VAT: | 458,47000 Kč |
|---|---|
| Unit Price with VAT: | 554,74870 Kč |


