
1593-3-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1593-3-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1593-3-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-1593-3-57-15-00-00-03-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1593-3-57-15-00-00-03-0 |
Description | .093" DIAMETER TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Pad Layout Dimension Circular - 0.093" (2.36mm) Dia, 0.055" (1.40mm) H |
Manufacturer Mill-Max Manufacturing Corp. | Contact Material Brass Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Contact Type Contact Pad | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 25 | 10,97760 Kč | 274,44 Kč |
| 50 | 10,45280 Kč | 522,64 Kč |
| 100 | 9,95520 Kč | 995,52 Kč |
| 250 | 9,33068 Kč | 2 332,67 Kč |
| 500 | 8,88468 Kč | 4 442,34 Kč |
| 1 000 | 8,46009 Kč | 8 460,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,67167 Kč | 30 686,68 Kč |
| 8 000 | 7,30562 Kč | 58 444,96 Kč |
| 12 000 | 7,09974 Kč | 85 196,88 Kč |
| 20 000 | 6,84861 Kč | 136 972,20 Kč |
| 28 000 | 6,68811 Kč | 187 267,08 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



