
151-10-424-00-010000 | |
|---|---|
DigiKey Part Number | 15110-42400010000-ND |
Manufacturer | |
Manufacturer Product Number | 151-10-424-00-010000 |
Description | CONN HDR DIP POST 24POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position DIP, DIL - Header Connector Post, Extended Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 390,70063 Kč | 25 004,84 Kč |
| Unit Price without VAT: | 390,70063 Kč |
|---|---|
| Unit Price with VAT: | 472,74776 Kč |





