150-90-964-00-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150-90-964-00-001000

DigiKey Part Number
15090-96400001000-ND
Manufacturer
Manufacturer Product Number
150-90-964-00-001000
Description
CONN HDR DIP POST 64POS TIN-LEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 Position DIP, DIL - Header Connector Post Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post
Number of Positions
64
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.900" (22.86mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1602,24000 Kč602,24 Kč
12483,02750 Kč5 796,33 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:602,24000 Kč
Unit Price with VAT:728,71040 Kč