
1480-7-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1480-7-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1480-7-00-80-00-00-03-0 |
Description | SURFACE MOUNT PIN, .625" LONG SL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Tin 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.625" (15.88mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.140" (3.56mm) |
Series | Mounting Hole Diameter 0.084" (2.13mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Tin |
Pin Size - Above Flange 0.080" (2.03mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.603" (15.32mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,06100 Kč | 130,61 Kč |
| 25 | 12,22920 Kč | 305,73 Kč |
| 50 | 11,64960 Kč | 582,48 Kč |
| 100 | 11,09110 Kč | 1 109,11 Kč |
| 250 | 10,39568 Kč | 2 598,92 Kč |
| 500 | 9,89846 Kč | 4 949,23 Kč |
| 1 000 | 9,42579 Kč | 9 425,79 Kč |
| 3 000 | 8,72257 Kč | 26 167,71 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


