
1460-1-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1460-1-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1460-1-00-15-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Gold 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.200" (5.08mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.120" (3.05mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Gold |
Pin Size - Above Flange 0.060" (1.52mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.180" (4.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,43662 Kč | 13 436,62 Kč |
| Unit Price without VAT: | 13,43662 Kč |
|---|---|
| Unit Price with VAT: | 16,25831 Kč |



