
1440-4-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1440-4-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1440-4-00-15-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.375" (9.53mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Gold |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.355" (9.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,91909 Kč | 11 919,09 Kč |
| Unit Price without VAT: | 11,91909 Kč |
|---|---|
| Unit Price with VAT: | 14,42210 Kč |


