
116-93-304-41-001000 | |
---|---|
DigiKey Part Number | 11693-30441001000-ND |
Manufacturer | |
Manufacturer Product Number | 116-93-304-41-001000 |
Description | CONN IC DIP SOCKET 4POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 x 2) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 4 (2 x 2) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Elevated, Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.108" (2.74mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
102 | 172,88284 Kč | 17 634,05 Kč |
Unit Price without VAT: | 172,88284 Kč |
---|---|
Unit Price with VAT: | 209,18824 Kč |