
115-93-624-41-001000 | |
|---|---|
DigiKey Part Number | ED58246-ND |
Manufacturer | |
Manufacturer Product Number | 115-93-624-41-001000 |
Description | CONN IC DIP SOCKET 24POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 24 (2 x 12) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.108" (2.74mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 16 | 81,47250 Kč | 1 303,56 Kč |
| 32 | 77,58750 Kč | 2 482,80 Kč |
| 64 | 73,87688 Kč | 4 728,12 Kč |
| 112 | 71,01634 Kč | 7 953,83 Kč |
| 256 | 66,99266 Kč | 17 150,12 Kč |
| 512 | 63,79619 Kč | 32 663,65 Kč |
| 1 008 | 60,82108 Kč | 61 307,65 Kč |
| 2 512 | 57,03005 Kč | 143 259,49 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |


