



115-93-328-41-001000 | |
|---|---|
DigiKey Part Number | ED58283-ND |
Manufacturer | |
Manufacturer Product Number | 115-93-328-41-001000 |
Description | CONN IC DIP SOCKET 28POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 28 (2 x 14) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.108" (2.74mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 14 | 93,80071 Kč | 1 313,21 Kč |
| 28 | 89,31643 Kč | 2 500,86 Kč |
| 56 | 85,04946 Kč | 4 762,77 Kč |
| 112 | 80,98857 Kč | 9 070,72 Kč |
| 252 | 76,48520 Kč | 19 274,27 Kč |
| 504 | 72,83597 Kč | 36 709,33 Kč |
| 1 008 | 69,36256 Kč | 69 917,46 Kč |
| 2 506 | 65,05023 Kč | 163 015,88 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |


