
115-93-318-41-003000 | |
|---|---|
DigiKey Part Number | ED5318-ND |
Manufacturer | |
Manufacturer Product Number | 115-93-318-41-003000 |
Description | CONN IC DIP SOCKET 18POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 18 (2 x 9) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.108" (2.74mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 22 | 62,83182 Kč | 1 382,30 Kč |
| 44 | 59,83000 Kč | 2 632,52 Kč |
| 66 | 58,13894 Kč | 3 837,17 Kč |
| 110 | 56,07991 Kč | 6 168,79 Kč |
| 264 | 52,72087 Kč | 13 918,31 Kč |
| 506 | 50,35536 Kč | 25 479,81 Kč |
| 1 012 | 47,95325 Kč | 48 528,69 Kč |
| 2 508 | 44,98152 Kč | 112 813,65 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |



