20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-93-320-41-001000

DigiKey Part Number
ED60011-ND
Manufacturer
Manufacturer Product Number
111-93-320-41-001000
Description
CONN IC DIP SOCKET 20POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
20 (2 x 10)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,21000 Kč101,21 Kč
2081,83950 Kč1 636,79 Kč
4077,92875 Kč3 117,15 Kč
6075,72583 Kč4 543,55 Kč
10073,04570 Kč7 304,57 Kč
26068,28146 Kč17 753,18 Kč
50065,20382 Kč32 601,91 Kč
1 00062,09403 Kč62 094,03 Kč
2 50058,21074 Kč145 526,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,21000 Kč
Unit Price with VAT:122,46410 Kč