
1107-0-01-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED11371-ND |
Manufacturer | |
Manufacturer Product Number | 1107-0-01-15-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.072" (1.83mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.057" (1.45mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Wire | Contact Finish Gold |
Pin Size - Above Flange 0.030" (0.76mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.267" (6.78mm) | Base Product Number |
Length - Overall 0.467" (11.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 25 | 9,07960 Kč | 226,99 Kč |
| 50 | 8,64280 Kč | 432,14 Kč |
| 100 | 8,23120 Kč | 823,12 Kč |
| 250 | 7,71384 Kč | 1 928,46 Kč |
| 500 | 7,34510 Kč | 3 672,55 Kč |
| 1 000 | 6,99443 Kč | 6 994,43 Kč |
| 3 000 | 6,47249 Kč | 19 417,47 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



