
110-99-964-41-001000 | |
|---|---|
DigiKey Part Number | ED3764-ND |
Manufacturer | |
Manufacturer Product Number | 110-99-964-41-001000 |
Description | CONN IC DIP SOCKET 64POS TINLEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 (2 x 32) Pos DIP, 0.9" (22.86mm) Row Spacing Socket Tin-Lead Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-99-964-41-001000 Models |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.9" (22.86mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 64 (2 x 32) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Tin-Lead | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 200.0µin (5.08µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 12 | 99,65333 Kč | 1 195,84 Kč |
| 30 | 93,40600 Kč | 2 802,18 Kč |
| 54 | 89,61093 Kč | 4 838,99 Kč |
| 102 | 85,67598 Kč | 8 738,95 Kč |
| 252 | 80,37901 Kč | 20 255,51 Kč |
| 504 | 76,54480 Kč | 38 578,58 Kč |
| 1 002 | 72,92467 Kč | 73 070,52 Kč |
| 2 502 | 68,37014 Kč | 171 062,09 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |











