28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-93-628-41-801000

DigiKey Part Number
ED2107-ND
Manufacturer
Manufacturer Product Number
110-93-628-41-801000
Description
CONN IC DIP SOCKET 28POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
110-93-628-41-801000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
28 (2 x 14)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame, Decoupling Capacitor
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1205,87000 Kč205,87 Kč
14170,80571 Kč2 391,28 Kč
28162,64893 Kč4 554,17 Kč
56154,87911 Kč8 673,23 Kč
112147,48911 Kč16 518,78 Kč
252139,29087 Kč35 101,30 Kč
504132,64716 Kč66 854,17 Kč
1 008126,32360 Kč127 334,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,87000 Kč
Unit Price with VAT:249,10270 Kč