
110-91-624-41-001000 | |
|---|---|
DigiKey Part Number | 11091-62441001000-ND |
Manufacturer | |
Manufacturer Product Number | 110-91-624-41-001000 |
Description | CONN IC DIP SOCKET 24POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-91-624-41-001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,78000 Kč | 325,78 Kč |
| 16 | 267,74375 Kč | 4 283,90 Kč |
| 32 | 254,95906 Kč | 8 158,69 Kč |
| 64 | 242,78672 Kč | 15 538,35 Kč |
| 112 | 233,39089 Kč | 26 139,78 Kč |
| 256 | 220,17797 Kč | 56 365,56 Kč |
| 512 | 209,67998 Kč | 107 356,15 Kč |
| 1 008 | 199,90869 Kč | 201 507,96 Kč |
| Unit Price without VAT: | 325,78000 Kč |
|---|---|
| Unit Price with VAT: | 394,19380 Kč |


