
110-44-306-41-001000 | |
|---|---|
DigiKey Part Number | ED90601-ND |
Manufacturer | |
Manufacturer Product Number | 110-44-306-41-001000 |
Description | CONN IC DIP SOCKET 6POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 (2 x 3) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-44-306-41-001000 Models |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 6 (2 x 3) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Tin | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 100.0µin (2.54µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 25 | 10,11280 Kč | 252,82 Kč |
| 67 | 9,43343 Kč | 632,04 Kč |
| 134 | 8,98060 Kč | 1 203,40 Kč |
| 268 | 8,55198 Kč | 2 291,93 Kč |
| 536 | 8,14338 Kč | 4 364,85 Kč |
| 1 005 | 7,78973 Kč | 7 828,68 Kč |
| 2 546 | 7,29503 Kč | 18 573,15 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



