
110-41-624-41-001000 | |
|---|---|
DigiKey Part Number | 110-41-624-41-001000-ND |
Manufacturer | |
Manufacturer Product Number | 110-41-624-41-001000 |
Description | CONN IC SKT DBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Mill-Max Manufacturing Corp. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass Alloy |
Type DIP, 0.6" (15.24mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions or Pins (Grid) 24 (2 x 12) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,59000 Kč | 340,59 Kč |
| 16 | 279,94250 Kč | 4 479,08 Kč |
| 32 | 266,58281 Kč | 8 530,65 Kč |
| 64 | 253,85594 Kč | 16 246,78 Kč |
| 112 | 244,03241 Kč | 27 331,63 Kč |
| 256 | 230,21684 Kč | 58 935,51 Kč |
| 512 | 219,24127 Kč | 112 251,53 Kč |
| Unit Price without VAT: | 340,59000 Kč |
|---|---|
| Unit Price with VAT: | 412,11390 Kč |

