
110-13-314-41-801000 | |
|---|---|
DigiKey Part Number | ED2109-ND |
Manufacturer | |
Manufacturer Product Number | 110-13-314-41-801000 |
Description | CONN IC DIP SOCKET 14POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-13-314-41-801000 Models |
Category | Features Open Frame, Decoupling Capacitor |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 14 (2 x 7) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| 10 | 162,88100 Kč | 1 628,81 Kč |
| 28 | 151,45571 Kč | 4 240,76 Kč |
| 56 | 144,22250 Kč | 8 076,46 Kč |
| 112 | 137,33813 Kč | 15 381,87 Kč |
| 252 | 129,70349 Kč | 32 685,28 Kč |
| 504 | 123,51698 Kč | 62 252,56 Kč |
| 1 008 | 117,62817 Kč | 118 569,20 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |

