
0997-9-50-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90473-ND |
Manufacturer | |
Manufacturer Product Number | 0997-9-50-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Category | Operating Force - Initial 10gf |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 60gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Brass Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.430" (10.92mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.402" (10.22mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.375" (9.52mm) | Base Product Number |
Pad Layout Dimension Circular - 0.159" (4.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,44700 Kč | 304,47 Kč |
| 25 | 28,54040 Kč | 713,51 Kč |
| 50 | 27,17980 Kč | 1 358,99 Kč |
| 100 | 25,88000 Kč | 2 588,00 Kč |
| 250 | 24,25772 Kč | 6 064,43 Kč |
| 500 | 23,09906 Kč | 11 549,53 Kč |
| 1 000 | 21,99645 Kč | 21 996,45 Kč |
| 3 000 | 20,35658 Kč | 61 069,74 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |



