
0997-1-50-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90465-ND |
Manufacturer | |
Manufacturer Product Number | 0997-1-50-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.275" (6.99mm) | |
Recommended Working Height | 0.248" (6.29mm) | |
Minimum Working Height | 0.220" (5.60mm) | |
Pad Layout Dimension | Circular - 0.159" (4.04mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 10 | 27,49100 Kč | 274,91 Kč |
| 25 | 25,75680 Kč | 643,92 Kč |
| 50 | 24,52320 Kč | 1 226,16 Kč |
| 100 | 23,35290 Kč | 2 335,29 Kč |
| 250 | 21,88864 Kč | 5 472,16 Kč |
| 500 | 20,84328 Kč | 10 421,64 Kč |
| 1 000 | 19,84847 Kč | 19 848,47 Kč |
| 2 500 | 18,60635 Kč | 46 515,88 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |

