
0951-0-15-20-71-14-11-0 | |
|---|---|
DigiKey Part Number | 0951-0-15-20-71-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 0951-0-15-20-71-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0951-0-15-20-71-14-11-0 Models |
Category | Operating Force - Initial 5gf |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 60gf |
Series | Plunger Size 0.019" (0.48mm) Dia |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Brass Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.252" (6.40mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.224" (5.70mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.197" (5.00mm) | Base Product Number |
Pad Layout Dimension Circular - 0.043" (1.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,46600 Kč | 354,66 Kč |
| 25 | 33,23560 Kč | 830,89 Kč |
| 50 | 31,64400 Kč | 1 582,20 Kč |
| 100 | 30,13210 Kč | 3 013,21 Kč |
| 250 | 28,24484 Kč | 7 061,21 Kč |
| 500 | 26,89592 Kč | 13 447,96 Kč |
| 1 000 | 25,61252 Kč | 25 612,52 Kč |
| 3 000 | 23,70303 Kč | 71 109,09 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |









