
0945-0-57-20-09-14-11-0 | |
---|---|
DigiKey Part Number | 54-0945-0-57-20-09-14-11-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0945-0-57-20-09-14-11-0 |
Description | STANDARD SPRING LOADED PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.266" (6.76mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.236" (6.00mm) | |
Pad Layout Dimension | Circular - 0.118" (3.00mm) | |
Operating Force - Initial | 30gf | |
Operating Force - Mid Compression | 55gf | |
Plunger Size | 0.091" (2.31mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 7.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 79,80279 Kč | 119 704,18 Kč |
Unit Price without VAT: | 79,80279 Kč |
---|---|
Unit Price with VAT: | 96,56138 Kč |