
0911-0-15-20-86-14-11-0 | |
---|---|
DigiKey Part Number | ED1423-ND |
Manufacturer | |
Manufacturer Product Number | 0911-0-15-20-86-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.295" (7.49mm) | |
Recommended Working Height | 0.268" (6.80mm) | |
Minimum Working Height | 0.240" (6.10mm) | |
Pad Layout Dimension | Circular - 0.066" (1.68mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.032" (0.81mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,74000 Kč | 33,74 Kč |
10 | 28,72500 Kč | 287,25 Kč |
25 | 26,92920 Kč | 673,23 Kč |
50 | 25,64180 Kč | 1 282,09 Kč |
100 | 24,41480 Kč | 2 441,48 Kč |
250 | 22,88552 Kč | 5 721,38 Kč |
500 | 21,79234 Kč | 10 896,17 Kč |
1 000 | 20,75230 Kč | 20 752,30 Kč |
3 000 | 19,20505 Kč | 57 615,15 Kč |
Unit Price without VAT: | 33,74000 Kč |
---|---|
Unit Price with VAT: | 40,82540 Kč |