
0851-0-15-20-82-14-11-0 | |
|---|---|
DigiKey Part Number | ED90512-ND |
Manufacturer | |
Manufacturer Product Number | 0851-0-15-20-82-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.318" (8.08mm) | |
Recommended Working Height | 0.273" (6.94mm) | |
Minimum Working Height | 0.228" (5.79mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 120gf | |
Plunger Size | 0.050" (1.27mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,42100 Kč | 324,21 Kč |
| 25 | 30,38000 Kč | 759,50 Kč |
| 50 | 28,92680 Kč | 1 446,34 Kč |
| 100 | 27,54520 Kč | 2 754,52 Kč |
| 250 | 25,82000 Kč | 6 455,00 Kč |
| 500 | 24,58698 Kč | 12 293,49 Kč |
| 1 000 | 23,41361 Kč | 23 413,61 Kč |
| 2 500 | 21,94828 Kč | 54 870,70 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |










