
0778-0-18-80-07-27-10-0 | |
|---|---|
DigiKey Part Number | ED1471-ND |
Manufacturer | |
Manufacturer Product Number | 0778-0-18-80-07-27-10-0 |
Description | CONN PIN RCPT .065-.082 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.585" (14.86mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.107" (2.72mm) | |
Mounting Hole Diameter | 0.143" (3.63mm) | |
Flange Diameter | 0.156" (3.96mm) | |
Tail Diameter | - | |
Socket Depth | 0.275" (6.99mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 25 | 24,05600 Kč | 601,40 Kč |
| 50 | 22,90660 Kč | 1 145,33 Kč |
| 100 | 21,81200 Kč | 2 181,20 Kč |
| 250 | 20,44376 Kč | 5 110,94 Kč |
| 500 | 19,46788 Kč | 9 733,94 Kč |
| 1 000 | 18,53852 Kč | 18 538,52 Kč |
| 2 500 | 17,37821 Kč | 43 445,53 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |


