Similar

0665-0-15-80-30-27-10-0 | |
|---|---|
DigiKey Part Number | ED11356-ND |
Manufacturer | |
Manufacturer Product Number | 0665-0-15-80-30-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.180" (4.57mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.061" (1.55mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | - | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 21,91300 Kč | 219,13 Kč |
| 25 | 20,54480 Kč | 513,62 Kč |
| 50 | 19,55960 Kč | 977,98 Kč |
| 100 | 18,62500 Kč | 1 862,50 Kč |
| 250 | 17,45720 Kč | 4 364,30 Kč |
| 500 | 16,62360 Kč | 8 311,80 Kč |
| 1 000 | 15,83002 Kč | 15 830,02 Kč |
| 3 000 | 14,64954 Kč | 43 948,62 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |






