
0636-0-15-15-47-27-10-0 | |
|---|---|
DigiKey Part Number | ED10481-ND |
Manufacturer | |
Manufacturer Product Number | 0636-0-15-15-47-27-10-0 |
Description | ZERO PROFILE RECEPTACLE FOR LEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.079" (2.00mm) |
Series | Flange Diameter 0.078" (1.98mm) |
Packaging Bulk | Socket Depth 0.088" (2.24mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | Base Product Number |
Accepts Square Pin Size 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 25 | 9,07120 Kč | 226,78 Kč |
| 50 | 8,63860 Kč | 431,93 Kč |
| 100 | 8,22490 Kč | 822,49 Kč |
| 250 | 7,70880 Kč | 1 927,20 Kč |
| 500 | 7,34048 Kč | 3 670,24 Kč |
| 1 000 | 6,98960 Kč | 6 989,60 Kč |
| 2 500 | 6,55188 Kč | 16 379,70 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

