
0600-0-05-21-00-00-01-0 | |
|---|---|
DigiKey Part Number | ED11355-ND |
Manufacturer | |
Manufacturer Product Number | 0600-0-05-21-00-00-01-0 |
Description | CONN PC PIN CIRC 0.048DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.048" (1.22mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.048" (1.22mm) Dia | |
Pin Size - Below Flange | 0.047" (1.19mm) Square | |
Length - Above Flange | 0.150" (3.81mm) | |
Length - Below Flange | 0.250" (6.35mm) | |
Length - Overall | 0.440" (11.18mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 25,17600 Kč | 251,76 Kč |
| 25 | 23,59280 Kč | 589,82 Kč |
| 50 | 22,46460 Kč | 1 123,23 Kč |
| 100 | 21,39100 Kč | 2 139,10 Kč |
| 250 | 20,05056 Kč | 5 012,64 Kč |
| 500 | 19,09320 Kč | 9 546,60 Kč |
| 1 000 | 18,18152 Kč | 18 181,52 Kč |
| 3 000 | 16,82583 Kč | 50 477,49 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |



