
0508-0-00-21-00-00-03-0 | |
|---|---|
DigiKey Part Number | 0508-000210000030-ND |
Manufacturer | |
Manufacturer Product Number | 0508-0-00-21-00-00-03-0 |
Description | CONN PC PIN CIRC 0.020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | - | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | - | |
Length - Overall | 0.155" (3.94mm) | |
Flange Diameter | 0.058" (1.47mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 Kč | 15,21 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 25 | 12,16480 Kč | 304,12 Kč |
| 50 | 11,58140 Kč | 579,07 Kč |
| 100 | 11,02740 Kč | 1 102,74 Kč |
| 250 | 10,33500 Kč | 2 583,75 Kč |
| 500 | 9,84134 Kč | 4 920,67 Kč |
| 1 000 | 9,37142 Kč | 9 371,42 Kč |
| 3 000 | 8,67229 Kč | 26 016,87 Kč |
| Unit Price without VAT: | 15,21000 Kč |
|---|---|
| Unit Price with VAT: | 18,40410 Kč |


