0388-0-15-01-08-01-10-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 0
Unit Price: 17,02065 Kč
Datasheet
Image for 0388-0-15-01-08-01-10-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0388-0-15-01-08-01-10-0

DigiKey Part Number
0388-015010801100-ND
Manufacturer
Manufacturer Product Number
0388-0-15-01-08-01-10-0
Description
CONN PIN RCPT .084-.102 PRESSFIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.122" (3.10mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.138" (3.50mm)
Series
Flange Diameter
0.170" (4.32mm)
Packaging
Bulk
Socket Depth
0.165" (4.19mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Tin-Lead
Termination
Press-Fit
Contact Finish Thickness
200.0µin (5.08µm)
Length - Overall
0.165" (4.19mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.084" ~ 0.102" (2.13mm ~ 2.59mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1640BKeystone Electronics036-1640B-ND17,02065 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00020,04490 Kč20 044,90 Kč
Manufacturers Standard Package
Unit Price without VAT:20,04490 Kč
Unit Price with VAT:24,25433 Kč