
0375-0-67-80-02-27-10-0 | |
|---|---|
DigiKey Part Number | ED1096TR-ND - Tape & Reel (TR) ED1096CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0375-0-67-80-02-27-10-0 |
Description | CONN PIN RCPT .040-.050 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0375-0-67-80-02-27-10-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.120" (3.05mm) | |
Accepts Pin Diameter | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.068" (1.73mm) | |
Mounting Hole Diameter | 0.087" (2.21mm) | |
Flange Diameter | 0.100" (2.54mm) | |
Tail Diameter | - | |
Socket Depth | 0.120" (3.05mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,33000 Kč | 23,33 Kč |
| 10 | 19,72600 Kč | 197,26 Kč |
| 25 | 18,49720 Kč | 462,43 Kč |
| 50 | 17,60960 Kč | 880,48 Kč |
| 100 | 16,76610 Kč | 1 676,61 Kč |
| 250 | 15,71580 Kč | 3 928,95 Kč |
| 500 | 14,96510 Kč | 7 482,55 Kč |
| 1 000 | 14,25043 Kč | 14 250,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 12,81596 Kč | 57 671,82 Kč |
| 9 000 | 12,20469 Kč | 109 842,21 Kč |
| 13 500 | 11,86091 Kč | 160 122,29 Kč |
| Unit Price without VAT: | 23,33000 Kč |
|---|---|
| Unit Price with VAT: | 28,22930 Kč |






