
0369-0-15-80-31-27-10-0 | |
---|---|
DigiKey Part Number | 54-0369-0-15-80-31-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0369-0-15-80-31-27-10-0 |
Description | STD. CONNECTOR JACK RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.023" (0.46mm ~ 0.58mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.078" (1.98mm) | |
Accepts Pin Diameter | 0.018" ~ 0.023" (0.46mm ~ 0.58mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.047" (1.19mm) | |
Flange Diameter | 0.061" (1.55mm) | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 17,46366 Kč | 17 463,66 Kč |
Unit Price without VAT: | 17,46366 Kč |
---|---|
Unit Price with VAT: | 21,13103 Kč |