
0365-0-15-15-23-27-10-0 | |
|---|---|
DigiKey Part Number | ED11326-ND |
Manufacturer | |
Manufacturer Product Number | 0365-0-15-15-23-27-10-0 |
Description | CONN PIN RCPT .045-.065 HEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.223" (5.66mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.105" (2.67mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Tail Diameter | - | |
Socket Depth | 0.190" (4.83mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,99000 Kč | 34,99 Kč |
| 10 | 29,76600 Kč | 297,66 Kč |
| 25 | 27,90400 Kč | 697,60 Kč |
| 50 | 26,57080 Kč | 1 328,54 Kč |
| 100 | 25,30010 Kč | 2 530,01 Kč |
| 250 | 23,71536 Kč | 5 928,84 Kč |
| 500 | 22,58264 Kč | 11 291,32 Kč |
| 1 000 | 21,50468 Kč | 21 504,68 Kč |
| 3 000 | 19,90140 Kč | 59 704,20 Kč |
| Unit Price without VAT: | 34,99000 Kč |
|---|---|
| Unit Price with VAT: | 42,33790 Kč |


