
0362-0-15-80-23-27-10-0 | |
|---|---|
DigiKey Part Number | ED90441-ND |
Manufacturer | |
Manufacturer Product Number | 0362-0-15-80-23-27-10-0 |
Description | CONN PIN RCPT .045-.065 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.293" (7.44mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | 0.115" (2.92mm) | |
Tail Diameter | - | |
Socket Depth | 0.293" (7.44mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 13,91400 Kč | 139,14 Kč |
| 25 | 13,04240 Kč | 326,06 Kč |
| 50 | 12,41520 Kč | 620,76 Kč |
| 100 | 11,82170 Kč | 1 182,17 Kč |
| 250 | 11,08156 Kč | 2 770,39 Kč |
| 500 | 10,55194 Kč | 5 275,97 Kč |
| 1 000 | 10,04780 Kč | 10 047,80 Kč |
| 2 500 | 9,41870 Kč | 23 546,75 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |


