
0351-0-15-80-34-80-10-0 | |
---|---|
DigiKey Part Number | 0351-0-15-80-34-80-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0351-0-15-80-34-80-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.226" (5.74mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.075" (1.91mm) | |
Flange Diameter | 0.091" (2.31mm) | |
Tail Diameter | - | |
Socket Depth | 0.200" (5.08mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,54000 Kč | 18,54 Kč |
10 | 15,66400 Kč | 156,64 Kč |
25 | 14,68920 Kč | 367,23 Kč |
50 | 13,98520 Kč | 699,26 Kč |
100 | 13,31870 Kč | 1 331,87 Kč |
250 | 12,48300 Kč | 3 120,75 Kč |
500 | 11,88726 Kč | 5 943,63 Kč |
1 000 | 11,31944 Kč | 11 319,44 Kč |
3 000 | 10,99560 Kč | 32 986,80 Kč |
Unit Price without VAT: | 18,54000 Kč |
---|---|
Unit Price with VAT: | 22,43340 Kč |