0348-0-33-15-34-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348-0-33-15-34-27-10-0

DigiKey Part Number
ED90322-ND
Manufacturer
Manufacturer Product Number
0348-0-33-15-34-27-10-0
Description
CONN PIN RCPT .032-.046 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Crimp Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
Crimp
Termination
Solder
Length - Overall
0.530" (13.46mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
-
Flange Diameter
0.122" (3.10mm)
Tail Diameter
-
Socket Depth
0.200" (5.08mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 714
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,00000 Kč32,00 Kč
1027,23900 Kč272,39 Kč
2525,52960 Kč638,24 Kč
5024,30440 Kč1 215,22 Kč
10023,14450 Kč2 314,45 Kč
25021,69328 Kč5 423,32 Kč
50020,65762 Kč10 328,81 Kč
1 00019,67123 Kč19 671,23 Kč
2 50018,44014 Kč46 100,35 Kč
Unit Price without VAT:32,00000 Kč
Unit Price with VAT:38,72000 Kč