
0344-2-19-15-34-27-10-0 | |
|---|---|
DigiKey Part Number | ED90085-ND |
Manufacturer | |
Manufacturer Product Number | 0344-2-19-15-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 SWAGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Swage |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.067" (1.70mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.125" (3.18mm) |
Series | Socket Depth 0.200" (5.08mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Swage | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.324" (8.23mm) | Board Thickness 0.062" (1.57mm) |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | Base Product Number |
Pin Hole Diameter 0.064" (1.63mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1419-2 | Keystone Electronics | 2 500 | 36-1419-2-ND | 57,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 25 | 18,95680 Kč | 473,92 Kč |
| 50 | 18,04980 Kč | 902,49 Kč |
| 100 | 17,18900 Kč | 1 718,90 Kč |
| 250 | 16,11052 Kč | 4 027,63 Kč |
| 500 | 15,34114 Kč | 7 670,57 Kč |
| 1 000 | 14,60873 Kč | 14 608,73 Kč |
| 2 500 | 13,69414 Kč | 34 235,35 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |








