Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0332-0-67-80-18-27-10-0

DigiKey Part Number
ED1093TR-ND - Tape & Reel (TR)
ED1093CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0332-0-67-80-18-27-10-0
Description
CONN PIN RCPT .037-.043 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.105" (2.67mm)
Accepts Pin Diameter
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.054" (1.37mm)
Mounting Hole Diameter
0.079" (2.01mm)
Flange Diameter
0.090" (2.29mm)
Tail Diameter
-
Socket Depth
0.105" (2.67mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Knockout Bottom (Organic Fiber Plug®)
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 727
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1020,49400 Kč204,94 Kč
2519,21720 Kč480,43 Kč
5018,29340 Kč914,67 Kč
10017,41990 Kč1 741,99 Kč
25016,32804 Kč4 082,01 Kč
50015,54818 Kč7 774,09 Kč
1 00014,80590 Kč14 805,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 20014,00471 Kč30 810,36 Kč
4 40013,33659 Kč58 681,00 Kč
6 60012,96070 Kč85 540,62 Kč
11 00012,50238 Kč137 526,18 Kč
15 40012,20941 Kč188 024,91 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč